PGD100PS20C2-8

XP Power
209-PGD100PS20C2-8
PGD100PS20C2-8

Mfr.:

Description:
Desktop AC Adapters 100W PD charger C8, USB C cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,099.92 ₹4,099.92
₹3,976.92 ₹19,884.60
₹3,853.92 ₹38,539.20
₹3,689.93 ₹92,248.25
₹3,443.93 ₹3,44,393.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Required
80 VAC to 264 VAC
1 Output
100 W
5 VDC to 20 VDC
3 A, 5 A
Industrial
USB Connector
PGD100
AC Inlet Type: C8
Approvals: UL 62368-1, EN62368-1, IEC62368-1, CSA C22.2 No.60601-1
Brand: XP Power
Height: 32 mm
Length: 114.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Width: 56.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGD 100/140 100W-140W GaN-based PD Chargers

XP Power PGD 100/140 100W-140W GaN-based Power Delivery (PD) Chargers comply with the Power Delivery (PD) protocol and offer Class II construction, a gasketed design, and reinforced isolation. The PGD100 supplies feature output voltages from 5VDC to 20VDC and meet USB 3.0 and QC4.0+ fast charging protocols, while the PGD140 supplies have a 5VDC to 28VDC output voltage range and meet USB 3.1 and QC4.0+ fast charging protocols. Additional features include universal medical and ITE safety agency approvals, low leakage currents, a compact gallium-nitride (GaN) based design, and a wide 80VAC to 264VAC voltage range. XP Power PGD100 and PGD140 Power Supplies are ideal for home healthcare, technology, instrumentation, and medical diagnostics.