RBT20W24S05

XP Power
209-RBT20W24S05
RBT20W24S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 117

Stock:
117
Can Dispatch Immediately
On Order:
210
Expected 22-07-2026
420
Expected 10-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹439.81 ₹439.81
₹426.76 ₹2,133.80
₹413.72 ₹4,137.20
₹396.02 ₹9,900.50
₹369.92 ₹93,219.84

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
24 V
6.5 V
36 V
5 V
2 A
SIP-3
17.5 mm (0.689 in)
8.5 mm (0.335 in)
11.5 mm (0.453 in)
Industrial
RBT20
Brand: XP Power
Case Style: Encapsulated
Dimensions: 17.5 mm x 11.5 mm x 8.5 mm
Input Voltage: 6.5 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

RBT Non-Isolated Switching Regulators

XP Power RBT Non-Isolated Switching Regulators feature a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A. The RBT regulators come in a compact SIP3 package, offer continuous short-circuit protection, and are pin-compatible with 78 series regulators. Additional features include industrial safety approvals, high efficiency, and a wide 4.75VDC to 36VDC input range. XP Power RBT Non-Isolated Switching Regulators operate in a wide temperature range of -40°C to +85°C, making them ideal for industrial, instrumentation, and technology applications.