RDC20110D12

209-RDC20110D12
RDC20110D12

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONV, RAILWAY, 20W, 2 O/P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,454.80 ₹10,454.80
₹10,339.25 ₹51,696.25
₹9,593.81 ₹95,938.10
₹9,410.25 ₹2,82,307.50
₹9,407.45 ₹4,70,372.50
₹8,785.01 ₹8,78,501.00
250 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
20 W
110 V
55 V
176 V
12 V
830 mA
- 12 V
830 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
Industrial
RDC20
Brand: XP Power
Input Voltage: 55 V to 176 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.