RDF15072S48

XP Power
209-RDF15072S48
RDF15072S48

Mfr.:

Description:
DC/DC Converters - Through Hole 150W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 48VDC 3.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,773.15 ₹17,773.15
₹17,240.16 ₹86,200.80
₹16,707.17 ₹2,00,486.04
₹15,996.21 ₹9,59,772.60
108 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
150 W
72 V
14 V
160 V
48 V
3.2 A
3 kV
1/2 Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
RDF150
Brand: XP Power
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 14 VDC to 160 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDF Ultra-Wide Input 25W-200W DC-DC Converters

XP Power RDF 25W to 200W DC-DC Converters are low-profile isolated brick converters that offer single output voltages ranging from 5VDC to 48VDC. These converters deliver up to 91% high efficiency, high reliability, 3kVAC reinforced input-to-output isolation, and remote on/off with a low 15mA stand-by current. The RDF50, RDF150, and RDF200 converters feature an ultra-wide 12:1 input voltage range of 14VDC to 160VDC. Baseplate cooling in these RDF50, RDF150, and RDF200 converters enables effective thermal management, which ensures elevated levels of reliability. The RDF25 converters feature a 10:1 input voltage range of 16VDC to 160VDC. These DC-DC converters are equipped with overvoltage, overload, short circuit, wide output voltage trim, and remote sense functions.