SCT01F03S15

XP Power
209-SCT01F03S15
SCT01F03S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC, 1W SIP, fixed input, single output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹241.34 ₹241.34
₹234.81 ₹1,174.05
₹227.36 ₹2,273.60
₹218.04 ₹5,451.00
₹203.13 ₹58,298.31

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
3.3 V
3 V
3.6 V
15 V
67 mA
1 kV
SIP-4
11.6 mm (0.457 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Industrial
SCT01
Application: Industrial
Brand: XP Power
Dimensions: 11.6 mm x 10.2 mm x 6 mm
Input Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 41
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCT01F, SDT01F, & SFT03C/T DC-DC Converters

XP Power SCT01F, SDT01F, and SFT03C/T DC-DC Converters are available in 1W and 3W options with 1K, 1.5K, and 2K isolation for easy integration into industrial, technology, and instrumentation applications. The SCT01F series features 1W devices with single unregulated outputs from 3.3V to 15VDC and 1kVDC standard isolation in a compact SIP4 package (11.6mm x 6mm x 10.2mm). The SDT01F 1W DC-DC converters come in a SIP7 package (19.65mm x 10.2mm x 6mm) with 3.3V to 15VDC single and dual unregulated outputs and 1.5kVDC isolation, suitable for applications requiring higher isolation and dual voltage rails. The SFT03C/T 1W modules feature reinforced 2kVDC isolation, single and dual regulated outputs from 3.3V to 15VDC, and a SIP8 package (22.3mm x 10mm x 11.3mm). All three of these XP Power series are ideal for isolating voltage rails in distributed power supply architectures, such as analog, digital, data, and relay circuits.