SDS150PS24B

XP Power
209-SDS150PS24B
SDS150PS24B

Mfr.:

Description:
Power Supplies - Chassis Mount AC/DC, 150W power supply, U channel

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
44
Expected 03-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,658.36 ₹18,658.36
₹18,099.28 ₹90,496.40
₹17,539.27 ₹1,75,392.70
₹16,792.90 ₹4,19,822.50
120 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
150 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
6.25 A
U-Bracket
Industrial
127 mm (5 in)
76.6 mm (3.016 in)
39.2 mm (1.543 in)
SDS120-180
Brand: XP Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Unit Weight: 538.502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.