SHP650PS15-EF

XP Power
209-SHP650PS15-EF
SHP650PS15-EF

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 650W, SINGLE OUTPUT, INDUSTRIAL

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,820.57 ₹28,820.57
₹27,956.80 ₹1,39,784.00
₹27,092.09 ₹2,70,920.90
₹25,938.52 ₹6,48,463.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
607 W
85 VAC to 264 VAC
2 Output
15 VDC
40 A
5 VDC
200 mA
Enclosed
Industrial
233.2 mm (9.181 in)
101.6 mm (4 in)
63.5 mm (2.5 in)
SHP
Brand: XP Power
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 1.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.