SMP350PS18

XP Power
209-SMP350PS18
SMP350PS18

Mfr.:

Description:
Power Supplies - Chassis Mount XP Power, AC-DC Converter, 350W, Industrial

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,162.79 ₹12,162.79
₹11,798.45 ₹58,992.25
₹11,433.19 ₹1,37,198.28
₹10,946.79 ₹6,56,807.40
₹10,217.19 ₹11,03,456.52

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
350 W
85 VAC to 264 VAC
1 Output
18 VDC
19.4 A
Enclosed
4 kVAC
90 %
Medical, Industrial
177.8 mm (7 in)
91.4 mm (3.598 in)
43.1 mm (1.697 in)
SMP350
Brand: XP Power
Compliance: CB Report, CE, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.