SVR05S05

209-SVR05S05
SVR05S05

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Switching regulater, 0.5A, DIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

XP Power STR05S05
XP Power
DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 0.5A
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
6.5 V
36 V
Industrial
Brand: XP Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SVRxx Switching Regulator DC-DC Converters

XP Power SVRxx Switching Regulator DC-DC Converters are a cost-effective switching regulator solution. The converters offer a wide DC input operating range with adjustable output voltages from 1.5VDC to 15VDC. The series is designed with size and efficiency in mind and features low standby current with remote on/off control. XP Power SVRxx Switching Regulator DC-DC Converters applications include embedded computing, instrumentation, and process control systems.