UCP225PS12

209-UCP225PS12
UCP225PS12

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC, 225W, U CHANNEL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,619.19 ₹13,619.19
₹13,211.06 ₹66,055.30
₹13,000.47 ₹1,30,004.70
₹12,140.42 ₹3,64,212.60
120 Quote

Possible Replacement

XP Power ECP225PS12
XP Power
Power Supplies - Chassis Mount OPEN FRAME 225W IND+MED PSU, HI EFF.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
12 VDC
12.5 A
U-Bracket
4 kVAC
92 %
Industrial
127 mm (5 in)
79.2 mm (3.118 in)
29.2 mm (1.15 in)
UCP225
Brand: XP Power
Compliance: CB Report, CE, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 225 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.