VCB60US12

XP Power
209-VCB60US12
VCB60US12

Mfr.:

Description:
Power Supplies - Chassis Mount AC-DC 60W LOW COST

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,266

Stock:
1,266 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,584.06 ₹1,584.06
₹1,536.54 ₹7,682.70
₹1,489.02 ₹14,890.20
₹1,425.65 ₹35,641.25
₹1,330.61 ₹1,46,367.10

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
60 W
90 VAC to 305 VAC
1 Output
12 VDC
5 A
Open Frame
3 kVAC
85 %
ITE, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
25.6 mm (1.008 in)
Brand: XP Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 110
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VCB60 Power Supplies

XP Power VCB60 Power Supplies offer a 40W to 60W output power range, up to 8A output current rating, and efficiency to 90%. The VCB60 series features an open-frame design with approvals to worldwide safety standards, including ITE and household and compliance with class B for conducted and radiated emissions. These power supplies have short-circuit, overvoltage, and overload protection, a 4" x 2" footprint, and -10°C to +60°C operating temperature. XP Power VCB60 Power Supplies are ideal for household appliances, industrial electronics, robotics, and IoT applications.