VCE20US09

XP Power
209-VCE20US09
VCE20US09

Mfr.:

Description:
Power Supplies - Board Mount AC-DC, 20W, PCB MOUNT, ITE & HOUSEHOLD

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,739.67 ₹1,739.67
₹1,687.49 ₹8,437.45
₹1,635.31 ₹16,353.10
₹1,566.36 ₹46,990.80
₹1,461.99 ₹1,53,508.95

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
9 VDC
2.22 A
Through Hole
3 kVAC
85 %
66 mm (2.598 in)
33 mm (1.299 in)
23.4 mm (0.921 in)
VCE20
Brand: XP Power
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VCE20 & VCE40 20W, 40W PCB Mount AC/DC Modules

XP Power VCE20 and VCE40 PCB Mount AC/DC Modules are open-frame and encapsulated 20W and 40W power supplies. XP Power VCE20 and VCE40 feature single outputs from 3.3VDC to 48VDC and an 85VAC to 305VAC input range. These AC/DC modules meet worldwide safety standards and comply with class B for conducted and radiated emissions. These class II isolation power supplies offer designers easy integration into a wide range of industrial equipment and consumer goods.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.