VCS50US24

XP Power
209-VCS50US24
VCS50US24

Mfr.:

Description:
Power Supplies - Chassis Mount PSU, 50W, INDUSTRIAL CHASSIS MOUNT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
52
Expected 19-10-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,429.20 ₹2,429.20
₹2,356.52 ₹11,782.60
₹2,283.84 ₹22,838.40
₹2,186.93 ₹54,673.25
₹2,040.64 ₹2,44,876.80

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
50 W
85 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
2.1 A
Enclosed
3 kVAC
Industrial
110.5 mm (4.35 in)
78 mm (3.071 in)
35 mm (1.378 in)
VCS
Brand: XP Power
Compliance: CSA, EN, IEC, TUV, UL
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.