VEC50US15

XP Power
209-VEC50US15
VEC50US15

Mfr.:

Description:
Desktop AC Adapters EXTERNAL PSU, 50W, LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,347.20 ₹2,347.20
₹2,277.32 ₹11,386.60
₹2,206.50 ₹22,065.00
₹2,113.32 ₹52,833.00
₹1,971.69 ₹2,20,829.28

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Required
Europe, North America
90 VAC to 264 VAC
1 Output
50 W
15 VDC
3.33 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI, CoC Tier 2
VEC50
AC Inlet Type: C14
Approvals: AU/NZ, CB, CCC, TUV, UL/CSA
Brand: XP Power
Center Pin Length: 11 mm
Compliance: AU/NZ, CB, CCC, TUV, UL/CSA
Connector A Polarity: Center Positive
Height: 31.3 mm
Length: 116.3 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 56
Subcategory: AC-DC Power Supply
Width: 52.4 mm
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.