VES180PS12

209-VES180PS12
VES180PS12

Mfr.:

Description:
Desktop AC Adapters AC-DC 180W EXTERNAL LEVEL VI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

XP Power ALM200PS12
XP Power
Desktop AC Adapters 200W 12V Class I 16

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Universal
90 VAC to 264 VAC
1 Output
180 W
12 V
15 A
Industrial
Rectangular Connector
8 Pin Mini-Fit JR
1200 mm
Level VI
VES180
Brand: XP Power
Height: 39 mm
Length: 197.4 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Desktop
Packaging: Box
Product Type: Desktop AC Adapters
Factory Pack Quantity: 10
Subcategory: AC-DC Power Supply
Width: 88.9 mm
Unit Weight: 1.01 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.