VR20S05

209-VR20S05
VR20S05

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Switching regulater, 2A, SIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
SIP-3
Industrial
Brand: XP Power
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 44
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VRxx Non-Isolated DC-DC Converters

XP Power VRxx Non-Isolated DC-DC Converters are a cost-effective, compact, and efficient regulator solution. The units operate from a wide DC input range of up to 36V. The converters feature non-isolated 0.5A, 1A, and 2A switching regulators and regulated single outputs from 2.5VDC to 15VDC. The series is available in a compact SIP3 package and offers an efficiency of up to 96%. XP Power VRxx Non-Isolated DC-DC Converters have an operating temperature range of -40°C to +85°C and come with a three-year warranty.