VR20S09

209-VR20S09
VR20S09

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Switching regulater, 2A, SIP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹442.61 ₹442.61
₹429.56 ₹2,147.80
₹416.51 ₹4,165.10
₹407.20 ₹10,180.00
₹398.81 ₹35,095.28

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
13 V
36 V
9 V
2 A
SIP-3
11.5 mm (0.453 in)
17.5 mm (0.689 in)
9 mm (0.354 in)
Industrial
Brand: XP Power
Dimensions: 11.5 mmx 17.5 mm x 9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 44
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VRxx Non-Isolated DC-DC Converters

XP Power VRxx Non-Isolated DC-DC Converters are a cost-effective, compact, and efficient regulator solution. The units operate from a wide DC input range of up to 36V. The converters feature non-isolated 0.5A, 1A, and 2A switching regulators and regulated single outputs from 2.5VDC to 15VDC. The series is available in a compact SIP3 package and offers an efficiency of up to 96%. XP Power VRxx Non-Isolated DC-DC Converters have an operating temperature range of -40°C to +85°C and come with a three-year warranty.