268-15K-RC

268-15K-RC
268-15K-RC

Mfr.:

Description:
Resistor Networks & Arrays 8PIN 15KOhms 2%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Quantities greater than 708 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹120.20 ₹120.20
₹28.89 ₹288.90
₹15.00 ₹1,500.00
₹10.06 ₹6,036.00
₹8.67 ₹8,670.00
₹6.24 ₹18,720.00
₹5.59 ₹55,900.00
₹5.03 ₹1,25,750.00
₹4.38 ₹2,19,000.00

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
SIP RC
Networks
SIP
15 kOhms
2 %
Isolated
4 Resistor
8 Pin
200 PPM / C
- 55 C
+ 125 C
SIP-8
20.4 mm
5.08 mm
2.5 mm
Brand: Xicon
Lead Spacing: 2.54 mm
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 200
Subcategory: Resistors
Unit Weight: 451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.