293-3K-RC

293-3K-RC
293-3K-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 3Kohms 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,124

Stock:
4,124 Can Dispatch Immediately
Quantities greater than 4124 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.25 ₹51.25
₹9.78 ₹97.80
₹4.94 ₹494.00
₹3.26 ₹1,630.00
₹2.80 ₹2,800.00
₹1.96 ₹4,900.00
₹1.77 ₹17,700.00
₹1.58 ₹28,440.00
₹1.30 ₹46,800.00

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF-RC
Standard
Axial
3 kOhms
500 mW (1/2 W)
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
350 V
3.5 mm
10 mm
Bulk
Brand: Xicon
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.