294-160-RC

294-160-RC
294-160-RC

Mfr.:

Description:
Carbon Film Resistors - Through Hole 160ohms 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,760

Stock:
3,760 Can Dispatch Immediately
Quantities greater than 3760 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.79 ₹84.79
₹16.12 ₹161.20
₹8.20 ₹820.00
₹5.40 ₹2,700.00
₹4.57 ₹4,570.00
₹3.26 ₹9,780.00
₹2.89 ₹28,900.00
₹2.61 ₹65,250.00
₹2.24 ₹1,12,000.00

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF-RC
Standard
Axial
160 Ohms
1 W
5 %
- 450 PPM / C, 0 PPM / C
- 55 C
+ 155 C
500 V
5 mm
12 mm
Bulk
Brand: Xicon
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 620 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.