42IF100-RC

42IF100-RC
42IF100-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers IF XFMR AM OSC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IF Transformers
Pin Terminal Transformers
PC Pin
796 kHz
360 uH
100 VDC
- 30 C
+ 80 C
1 Channel
IF
10.49 mm x 10.49 mm x 13.49 mm
10.49 mm
10.49 mm
13.49 mm
Bulk
Brand: Xicon
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.