AA2010FK-0710RL
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 10Ohms 3/4W 2010 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹22.36 | ₹22.36 | |
| ₹16.31 | ₹163.10 | |
| ₹12.77 | ₹638.50 | |
| ₹11.46 | ₹1,146.00 | |
| ₹8.67 | ₹4,335.00 | |
| ₹7.73 | ₹7,730.00 | |
| ₹6.99 | ₹13,980.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹6.52 | ₹26,080.00 | |
| ₹6.24 | ₹49,920.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
