AF0805FR-072K94L
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 125mW 2.94 kOhm 1 % 0805 AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹10.25 | ₹10.25 | |
| ₹3.45 | ₹34.50 | |
| ₹2.61 | ₹261.00 | |
| ₹1.96 | ₹1,960.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹1.21 | ₹6,050.00 | |
| ₹1.12 | ₹11,200.00 | |
| ₹1.02 | ₹25,500.00 | |
| ₹0.932 | ₹93,200.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
