AF1206FR-0711K8L
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 11.8kOhms 1/4W 1206 1% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹9.32 | ₹9.32 | |
| ₹6.71 | ₹67.10 | |
| ₹4.85 | ₹485.00 | |
| ₹3.82 | ₹1,910.00 | |
| ₹3.35 | ₹3,350.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹2.14 | ₹10,700.00 | |
| ₹2.05 | ₹20,500.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
