CFR-25JT-52-620R

YAGEO
603-CFR-25JT-52-620R
CFR-25JT-52-620R

Mfr.:

Description:
Carbon Film Resistors - Through Hole 620 Ohms 1/4W 250 V 5% - 55 C+ 155 C Axial - 350 PPM / C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,964
Expected 14-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.77 ₹16.77
₹7.36 ₹73.60
₹5.31 ₹132.75
₹2.98 ₹298.00
₹2.24 ₹560.00
₹1.86 ₹930.00
₹1.58 ₹1,580.00
Full Ammo Pack (Order in multiples of 5000)
₹1.30 ₹6,500.00
₹1.12 ₹11,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹10.25
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CFR
Normal & Miniature
Axial
620 Ohms
250 mW (1/4 W)
5 %
- 350 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
AEC-Q200
Ammo Pack
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFR Carbon Film Resistors

YAGEO CFR Carbon Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±2% to ±5%. The CFR Resistors are manufactured by coating a homogeneous film of pure carbon on high-grade ceramic rods. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO CFR resistors are coated with layers of tan color lacquer.