ES2B

YAGEO
603-ES2B
ES2B

Mfr.:

Description:
Rectifiers 100V 2A FAST RECOVERY MAX DC a. 25C 5uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,307

Stock:
2,307
Can Dispatch Immediately
On Order:
3,000
Expected 10-11-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹22.55 ₹225.50
₹14.07 ₹1,407.00
₹10.34 ₹5,170.00
₹9.22 ₹9,220.00
Full Reel (Order in multiples of 3000)
₹5.87 ₹17,610.00
₹5.78 ₹34,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
100 V
2 A
Ultra Fast Recovery Rectifiers
Single
950 mV
50 A
5 uA
35 ns
- 55 C
+ 150 C
ES2
Reel
Cut Tape
MouseReel
Brand: YAGEO
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.