MFR-25FBF52-6K34

YAGEO
603-MFR-25FBF52-6K34

MFR-25FBF52-6K34

Mfr.:

Description:
Metal Film Resistors - Through Hole 6.34K OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,381

Stock:

18,381 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8.70 ₹8.70
₹2.26 ₹22.60
₹1.83 ₹183.00
₹1.65 ₹825.00
₹1.48 ₹1,480.00
₹1.39 ₹3,475.00
₹0.957 ₹28,710.00
₹0.87 ₹43,500.00

Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFR
6.34 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Axial
AEC-Q200
Bulk
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 259.720 mg