MMP100FRE160R

YAGEO
603-MMP100FRE160R
MMP100FRE160R

Mfr.:

Description:
MELF Resistors 160 Ohms 1 W 1 % AEC-Q200
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
₹56.60 ₹56.60
₹35.13 ₹351.30
₹27.40 ₹685.00
₹19.05 ₹1,905.00
₹16.26 ₹4,065.00
₹14.73 ₹7,365.00
₹13.48 ₹13,480.00
₹8.53 ₹42,650.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MELF Resistors
RoHS:  
MMP
160 Ohms
1 W
1 %
MELF 0207
AEC-Q200
Brand: YAGEO
Mounting Style: PCB Mount
Product Type: MELF Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210040
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MELF Metal Film Resistors

YAGEO MELF Metal Film Resistors are available in an SMD package that includes miniature, ultra-miniature, and AEC-Q200-qualified versions. These resistors provide excellent pulse withstanding capability in a compact package that is halogen free and RoHS compliant. Power ratings range from 1/6W up to 2W. YAGEO MELF Metal Film Resistors are ideally suited for a wide variety of applications, including general purpose, power, and energy meters.