RE0805FRE071K21L
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1.21 kOhms 125 mW 0805 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹26.09 | ₹26.09 | |
| ₹2.61 | ₹26.10 | |
| ₹1.68 | ₹168.00 | |
| ₹1.40 | ₹1,400.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹0.559 | ₹2,795.00 | |
| ₹0.466 | ₹11,650.00 | |
| ₹0.373 | ₹37,300.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
