RL0402-R-070RL
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0 Ohms 62.5 mW 2Ter 402
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹19.57 | ₹19.57 | |
| ₹12.58 | ₹125.80 | |
| ₹9.41 | ₹235.25 | |
| ₹8.29 | ₹829.00 | |
| ₹7.17 | ₹1,792.50 | |
| ₹6.43 | ₹3,215.00 | |
| ₹5.78 | ₹5,780.00 | |
| ₹4.66 | ₹23,300.00 | |
| Full Reel (Order in multiples of 10000) | ||
| ₹4.29 | ₹42,900.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
