RL0805-R-070RL
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0Ohms 250m Watt N/A N/A
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
4,997Expected 28-07-2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹12.11 | ₹12.11 | |
| ₹7.55 | ₹75.50 | |
| ₹5.59 | ₹139.75 | |
| ₹4.94 | ₹494.00 | |
| ₹4.19 | ₹1,047.50 | |
| ₹3.82 | ₹1,910.00 | |
| ₹3.35 | ₹3,350.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹2.61 | ₹13,050.00 | |
| ₹2.42 | ₹24,200.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
