RT0603CRE0712KL
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 12 kOhms 50PPM/C 100mW 0.25% 0603
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
5,000Expected 15-09-2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹36.34 | ₹36.34 | |
| ₹18.64 | ₹186.40 | |
| ₹11.00 | ₹1,100.00 | |
| ₹9.32 | ₹2,330.00 | |
| ₹8.11 | ₹4,055.00 | |
| ₹7.17 | ₹7,170.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹5.87 | ₹29,350.00 | |
| ₹5.31 | ₹53,100.00 | |
| ₹5.12 | ₹1,28,000.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
