RT1206FRE075K23L
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/4W 5.23K ohm 1% 50ppm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹14.91 | ₹14.91 | |
| ₹6.90 | ₹69.00 | |
| ₹3.82 | ₹382.00 | |
| ₹3.17 | ₹792.50 | |
| ₹2.80 | ₹1,400.00 | |
| ₹2.42 | ₹2,420.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹1.49 | ₹7,450.00 | |
| ₹1.40 | ₹35,000.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
