RT1210DRE0768RL
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 1/4W 68K Ohms 0.5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹15.84 | ₹15.84 | |
| ₹11.46 | ₹114.60 | |
| ₹10.90 | ₹1,090.00 | |
| ₹10.06 | ₹2,515.00 | |
| ₹9.50 | ₹4,750.00 | |
| ₹8.85 | ₹8,850.00 | |
| Full Reel (Order in multiples of 5000) | ||
| ₹7.83 | ₹39,150.00 | |
| ₹7.73 | ₹77,300.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
