CRE22F2FBRNE

ZF
540-CRE22F2FBRNE
CRE22F2FBRNE

Mfr.:

Description:
Rocker Switches SPST ON-OFF RED 20A "O -"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹129.52 ₹129.52
₹125.79 ₹12,579.00
₹108.09 ₹21,618.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Rocker Switches
Non-Illuminated
SPST
ON - OFF
20 A
250 VAC
Quick Connect
Black
Panel Mount
Silver Alloy
Bulk
Brand: ZF
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS