D41C-R1LA

ZF
540-D41C-R1LA
D41C-R1LA

Mfr.:

Description:
Basic / Snap Action Switches SPDT .1A QC TERM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D41
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
250 VAC
0.7 N
Screw
Chassis Mount
Actuator Style: Lever
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Part # Aliases: D41CR1LA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Manufacturer with a Non-
Direct replacement. This non-direct replacement, P/N 540-D413-
R1LA-G2 may differ in overall footprint, actuator length or
terminal sizes.

Please contact a Mouser Technical Sales Representative for
further information.

5-0714-28

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.