D42C-R1RA

ZF
540-D42C-R1RA
D42C-R1RA

Mfr.:

Description:
Basic / Snap Action Switches SPDT 3A QC TERM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D42
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
3 A
250 VAC
0.7 N
Screw
Chassis Mount
Actuator Style: Lever
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Part # Aliases: D42CR1RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.