D433-R1RD-G2

ZF
540-D433-R1RD-G2
D433-R1RD-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC StrghtRllr Lever 5A 125-250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹545.10 ₹545.10
₹468.70 ₹4,687.00
₹435.15 ₹10,878.75
₹404.40 ₹20,220.00
₹366.20 ₹36,620.00
₹355.95 ₹88,987.50

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Lever
5 A
250 VAC
285 gf
Quick Connect
Chassis Mount
IP50
Bulk
Actuator Style: Lever
Brand: ZF
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Part # Aliases: D433-R1RD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.