D443-R1RD

ZF
540-D443-R1RD
D443-R1RD

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC 4.8 x 0.5mm Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹492.92 ₹492.92
₹439.81 ₹4,398.10
₹416.51 ₹10,412.75
₹400.67 ₹20,033.50
₹382.04 ₹38,204.00
₹364.33 ₹91,082.50
₹307.49 ₹1,53,745.00
₹306.56 ₹7,66,400.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
D4
Miniature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
10 A
250 VAC
147 gf
Quick Connect
Chassis Mount
IP50
Brand: ZF
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Unit Weight: 10.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.