D44L-R1MD

ZF
540-D44L-R1MD
D44L-R1MD

Mfr.:

Description:
Basic / Snap Action Switches SPDT 10A QC TERM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D44
Miniature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
10 A
250 VAC
0.8 N
Screw
Chassis Mount
Actuator Style: Roller Lever
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Part # Aliases: D44LR1MD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Manufacturer with a Non-
Direct replacement. Part Number 540-D449-R1MD consists of
metric mounting holes as opposed to the previous US mounting
holes.

Please contact a Mouser Customer Service Representative for more
information.

5-0114-15

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
MXHTS:
8536509999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.