D459-R1LL

ZF
540-D459-R1LL
D459-R1LL

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC 4.8 x 0.5mm Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
D4
SPDT
ON - OFF
15 A
250 VAC
Quick Connect
Chassis Mount
IP50
Brand: ZF
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.22 ₹2,83,411.20
₹284.71 ₹2,84,710.00