DB3C-B1RC

ZF
540-DB3C-B1RC
DB3C-B1RC

Mfr.:

Description:
Basic / Snap Action Switches SPDT 1A 250VAC Roller Lever RearMnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 562

Stock:
562
Can Dispatch Immediately
On Order:
1,120
Expected 11-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹273.95 ₹273.95
₹262.77 ₹2,627.70
₹261.84 ₹6,546.00
₹260.90 ₹13,045.00
₹207.79 ₹20,779.00
₹204.06 ₹51,015.00
₹189.16 ₹1,05,929.60
₹179.84 ₹9,06,393.60

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DB
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
100 mA
250 VAC
30 VDC
55 gf
Solder Lug
Chassis Mount
IP50
Bulk
Actuator Style: Lever
Brand: ZF
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 560
Subcategory: Switches
Unit Weight: 5.487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.