DC2C-A1LB

ZF
540-DC2C-A1LB
DC2C-A1LB

Mfr.:

Description:
Basic / Snap Action Switches 10.1A .110 SS LEVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,358

Stock:
1,358 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹611.26 ₹611.26
₹600.08 ₹6,000.80
₹579.58 ₹14,489.50
₹512.49 ₹25,624.50
₹463.10 ₹46,310.00
₹442.61 ₹1,10,652.50
₹419.31 ₹2,34,813.60

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DC
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Lever
10.1 A
250 VAC
150 N
Solder Lug
Chassis Mount
IP67
Bulk
Actuator Style: Lever
Brand: ZF
Contact Material: Copper
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Snap Action Switches
Factory Pack Quantity: 560
Subcategory: Switches
Part # Aliases: DC2CA1LB
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.