F79-30A

ZF
540-F79-30A
F79-30A

Mfr.:

Description:
Pushbutton Switches 10A DPDT MOM QC TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,238
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,214.14 ₹1,214.14
₹1,210.41 ₹12,104.10
₹818.12 ₹20,453.00
₹766.87 ₹38,343.50
₹759.42 ₹1,51,884.00
₹581.44 ₹3,48,864.00
₹526.47 ₹5,26,470.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
E79
Non-Illuminated
DPDT
Panel Mount
ON - OFF
Round
10 A
250 VAC
Quick Connect
Silver
Bulk
Actuator Style: Round
Brand: ZF
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 0F79-30A0
Unit Weight: 25.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS