Z16F3211FI20AG

ZiLOG
692-Z16F3211FI20AG
Z16F3211FI20AG

Mfr.:

Description:
16-bit Microcontrollers - MCU 32K Flash w/4K RAM 2 UARTS ATEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 198   Multiples: 66
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹483.60 ₹95,752.80
₹462.17 ₹1,22,012.88
₹421.17 ₹2,22,377.76
₹373.65 ₹3,94,574.40
4,026 Quote

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
ZNEO
32 kB
2 kB
QFP-80
20 MHz
10 bit
60 I/O
2.7 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 125 C
Z16F
Tube
Brand: ZiLOG
Data ROM Type: Flash
Interface Type: ESPI, I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 4 Timer
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 66
Subcategory: Microcontrollers - MCU
Unit Weight: 1.739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.