Z8018233FSG

ZiLOG
692-Z8018233FSG
Z8018233FSG

Mfr.:

Description:
Microprocessors - MPU 33 MHZ STATIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Microprocessors - MPU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Z80
1 Core
8 bit
33 MHz
QFP-100
5 V
Z80182
SMD/SMT
0 C
+ 70 C
Tray
Brand: ZiLOG
Data RAM Size: 64 kB
I/O Voltage: 5 V
Interface Type: UART
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 24 I/O
Number of Timers/Counters: 2 Timer
Processor Series: Z80
Product Type: Microprocessors - MPU
Factory Pack Quantity: 66
Subcategory: Microprocessors - MPU
Watchdog Timers: No Watchdog Timer
Unit Weight: 8.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.