Z8622812PSG

ZiLOG
692-Z8622812PSG
Z8622812PSG

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers LINE 21 DECODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1720   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹376.45 ₹6,47,494.00

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
DIP-18
4.75 V
5.25 V
Through Hole
0 C
+ 70 C
Tube
Brand: ZiLOG
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: Z86228
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.