Z86E3116PSG

ZiLOG
692-Z86E3116PSG
Z86E3116PSG

Mfr.:

Description:
8-bit Microcontrollers - MCU Z8 2K OTP 16MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Z8
2 kB
125 B
PDIP-28
16 MHz
No ADC
24 I/O
3.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
Z86E3116
Tube
Brand: ZiLOG
Data ROM Size: 2 kB
Data ROM Type: OTP
Number of Timers/Counters: 2 Timer
Processor Series: Z86E3xx
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: OTP
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.