Z8F011APB020EG

ZiLOG
692-Z8F011APB020EG
Z8F011APB020EG

Mfr.:

Description:
8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM XTEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4250   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹148.16 ₹6,29,680.00

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
eZ8
1 kB
256 B
PDIP-8
20 MHz
8 I/O
2.7 V
3.6 V
Through Hole
8 bit
- 40 C
+ 105 C
Z8F0
Tube
Brand: ZiLOG
Data ROM Size: 32 B
Data ROM Type: Flash
Interface Type: UART
Number of Timers/Counters: 2 Timer
Processor Series: Z8F011Ax
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Microcontrollers - MCU
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.