Z8L18020FSG

ZiLOG
692-Z8L18020FSG
Z8L18020FSG

Mfr.:

Description:
Microprocessors - MPU 20MHz Low Pow S180

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Quantities greater than 379 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,005.23 ₹2,005.23
₹1,620.40 ₹16,204.00
₹1,553.31 ₹38,832.75
₹1,367.88 ₹1,36,788.00
₹1,300.79 ₹3,43,408.56
₹1,216.93 ₹6,42,539.04
1,056 Quote

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Microprocessors - MPU
RoHS:  
Z180
1 Core
8 bit
20 MHz
QFP-80
3.3 V
Z8L180
SMD/SMT
0 C
+ 70 C
Tube
Brand: ZiLOG
I/O Voltage: 3.3 V
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: Z180
Product Type: Microprocessors - MPU
Factory Pack Quantity: 66
Subcategory: Microprocessors - MPU
Watchdog Timers: No Watchdog Timer
Unit Weight: 1.739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310075
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.